Cart

66.22.9.024.0000

FINDER 66.22.9.024.0000

image shown is a representation only

FINDER

POWER RELAY 24V THT 30A 2CO
Supplier: Finder
Matchcode: 662290240000
Rutronik No.: REL8118
Unit Pack: 10
MOQ: 10
Packaging: TUBE
On request
16.04 $
160.40 $

Prices

10 16.04 $
20 12.61 $
30 11.97 $
50 11.75 $
80 11.55 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
340 Ohm
No. of coils
1
Switch current
30 A
Switch volt[AC]
250 V[AC]
Contact materia
AgCdO
Length
51.5 mm
Width
33.5 mm
Height
31 mm
Technology
THT
Isol. voltage
6 kV
Approvals
UL VDE CE
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?