Cart

65.61.9.008.0300

FINDER 65.61.9.008.0300

image shown is a representation only

FINDER

POWER RELAY 8V 30A 1NO THT
Supplier: Finder
Matchcode: 656190080300
Rutronik No.: REL5742
Unit Pack: 10
MOQ: 10
Packaging: BOX
On request
19.38 $
193.80 $

Prices

10 19.38 $
20 15.24 $
30 14.46 $
50 14.21 $
70 13.95 $

Parameter

Coil voltage
8 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
1000 mW
No. of coils
1
Switch current
30 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
Contact materia
AgCdO
Length
36.5 mm
Width
32.2 mm
Height
42.2 mm
Technology
THT
Isol. voltage
4 kV
Leadfree Defin.
4
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?