Cart

62.83.9.012.0000

FINDER 62.83.9.012.0000

image shown is a representation only

FINDER

POWER RELAY 12V 3CO THT 16A
Supplier: Finder
Matchcode: 628390120000
Rutronik No.: REL6419
Unit Pack: 10
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
10.48 $
104.80 $

Prices

10 10.48 $
20 10.20 $
50 9.93 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
3
Coil resistance
110 Ohm
Switch current
16 A
P(N) coil
1000 mW
No. of coils
1
Length
38.2 mm
Width
35.8 mm
Height
68 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?