Cart

62.33.9.024.0000

FINDER 62.33.9.024.0000

image shown is a representation only

FINDER

POWERRELAY 24DC 3CO 16A THT
Supplier: Finder
Matchcode: 623390240000
Rutronik No.: REL8162
Unit Pack: 10
MOQ: 10
Packaging: TRAY
On request
16.97 $
169.70 $

Prices

10 16.97 $
20 13.35 $
30 12.68 $
50 12.44 $
80 12.22 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
3
Coil resistance
445 Ohm
Switch current
5 A
Switch volt[AC]
380 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
1000 mW
No. of coils
1
Contact materia
AgCdO
Length
38.2 mm
Width
38.2 mm
Height
49.1 mm
Technology
THT
Isol. voltage
6 kV
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?