Cart

62.22.8.230.0300

FINDER 62.22.8.230.0300

image shown is a representation only

FINDER

POWERRELAY AC 2CO 16A THT 230V
Supplier: Finder
Matchcode: 622282300300
Rutronik No.: REL7482
Unit Pack: 10
MOQ: 10
Packaging: TRAY
In Stock
18.43 $
184.30 $

Prices

10 18.43 $
20 14.49 $
30 13.76 $
50 13.51 $
70 13.26 $

Parameter

Coil voltage
230 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
7250 Ohm
P(N) coil
1000 mW
No. of coils
1
Switch current
5 A
Switch volt[AC]
380 V[AC]
Switch volt[DC]
125 V[DC]
Contact materia
AgCdO
Length
38.2 mm
Width
38.2 mm
Height
49.1 mm
Technology
THT
Isol. voltage
6 kV
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?