Cart

60.12.8.006.0040

FINDER 60.12.8.006.0040

image shown is a representation only

FINDER

POWER RELAY 6V 10A 2CO THT AC
Supplier: Finder
Matchcode: 601280060040
Rutronik No.: REL8187
Unit Pack: 10
MOQ: 10
Packaging: BOX
On request
16.74 $
167.40 $

Prices

10 16.74 $
20 13.17 $
30 12.50 $
50 12.28 $
80 12.05 $

Parameter

Coil voltage
6 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
500 mW
No. of coils
1
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
Contact materia
AgNi
Length
32.5 mm
Width
36.4 mm
Height
54.2 mm
Technology
THT
Isol. voltage
3.6 kV
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?