Cart

55.34.9.024.0094

FINDER 55.34.9.024.0094

image shown is a representation only

FINDER

POWER RELAY 24V 7A 4CO THT
Supplier: Finder
Matchcode: 553490240094
Rutronik No.: REL8408
Unit Pack: 10
MOQ: 10
Packaging: TRAY
Please login
12.23 $
122.30 $

Prices

10 12.23 $
20 11.46 $
30 11.34 $
70 11.23 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
4
Normaly closed
0
Coil resistance
600 Ohm
P(N) coil
200 mW
No. of coils
1
Switch current
7 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
125 V[DC]
Contact materia
AGNI
Length
27.7 mm
Width
20.7 mm
Height
37.2 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TRAY
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?