Cart

55.34.8.110.5040

FINDER 55.34.8.110.5040

image shown is a representation only

FINDER

POWER RELAY 110V 7A 4CO THT
Supplier: Finder
Matchcode: 553481105040
Rutronik No.: REL8440
Unit Pack: 10
MOQ: 10
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
15.71 $
157.10 $

Prices

10 15.71 $
30 15.31 $
150 14.89 $

Parameter

Coil type
MONOSTABLE
Coil voltage
250 V
Chg.over
4
Coil resistance
17000 Ohm
Switch current
7 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
300 mW
No. of coils
1
Contact materia
AGNI
Length
27.7 mm
Width
20.7 mm
Height
37.2 mm
Technology
THT
Isol. voltage
4 kV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
Customs Tariff No.
85364190400
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?