Cart

50.12.9.012.1000

FINDER 50.12.9.012.1000

image shown is a representation only

FINDER

PRINT RELAY 12V THT 8A 1CO
Supplier: Finder
Matchcode: 501290121000
Rutronik No.: REL7399
Unit Pack: 1
MOQ: 1
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
8.36 $
8.36 $

Prices

1 8.36 $
100 7.88 $
150 7.74 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
2
Coil resistance
205 Ohm
Switch current
8 A
Switch volt[AC]
250 V[AC]
P(N) coil
500 mW
No. of coils
1
Contact materia
AgNi
Length
29 mm
Width
12.4 mm
Height
25 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?