Cart

49.52.8.110.0060

FINDER 49.52.8.110.0060

image shown is a representation only

FINDER

POWERRELAY Koppel 2CO 110AC 8A
Supplier: Finder
Matchcode: 495281100060
Rutronik No.: REL8283
Unit Pack: 10
MOQ: 10
Packaging: BOX
On request
22.72 $
227.20 $

Prices

10 22.72 $
20 17.88 $
30 16.96 $
40 16.67 $
70 16.36 $

Parameter

Coil voltage
110 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
1200 Ohm
P(N) coil
500 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
250 V[AC]
Contact materia
AGNi
Length
81.9 mm
Width
15.5 mm
Height
75.6 mm
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364110900
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?