Cart

46.61.9.024.0040

FINDER 46.61.9.024.0040

image shown is a representation only

FINDER

IndustMinRelay 1CO 16A THT 24V
Supplier: Finder
Matchcode: 466190240040
Rutronik No.: REL7508
Unit Pack: 10
MOQ: 10
Packaging: TUBE
On request
7.27 $
72.70 $

Prices

10 7.27 $
20 5.72 $
40 5.44 $
60 5.34 $
110 5.24 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
1200 Ohm
P(N) coil
300 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
230 V[AC]
Contact materia
AgNi
Length
29 mm
Width
12.4 mm
Height
32.8 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?