Cart

46.52.9.110.0040

FINDER 46.52.9.110.0040

image shown is a representation only

FINDER

IndustMinRelay 2CO 8A THT 110V
Supplier: Finder
Matchcode: 465291100040
Rutronik No.: REL8471
Unit Pack: 10
MOQ: 10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.00 $
80.00 $

Prices

10 8.00 $
30 7.79 $
150 7.59 $

Parameter

Coil type
MONOSTABLE
Coil voltage
110 V
Chg.over
2
Coil resistance
23500 Ohm
Switch current
8 A
Switch volt[AC]
230 V[AC]
P(N) coil
300 mW
No. of coils
1
Contact materia
AgNi
Length
29 mm
Width
12.4 mm
Height
32.8 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?