Cart

46.52.9.012.0074

FINDER 46.52.9.012.0074

image shown is a representation only

FINDER

POWER RELAY 12V 8A THT 2CO
Supplier: Finder
Matchcode: 465290120074
Rutronik No.: REL7992
Unit Pack: 10
MOQ: 50
Packaging: TUBE
On request
7.72 $
386.00 $

Prices

50 7.72 $
100 7.58 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
2
Coil resistance
220 Ohm
Switch current
16 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
P(N) coil
500 mW
No. of coils
1
Length
29 mm
Width
12.4 mm
Height
25 mm
Technology
THT
Isol. voltage
6 kV
Approvals
UL VDE
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?