Cart

44.62.9.024.4000

FINDER 44.62.9.024.4000

image shown is a representation only

FINDER

POWER RELAY 24V 10A 2CO THT
Supplier: Finder
Matchcode: 446290244000
Rutronik No.: REL7166
Unit Pack: 50
MOQ: 50
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
7.00 $
350.00 $

Prices

50 7.00 $
150 6.83 $
300 6.46 $
Article with this quantity is not orderable.

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
2
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
250 mW
No. of coils
1
Contact materia
AgSnO2
Length
29 mm
Width
12.4 mm
Height
25 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?