Cart

44.62.9.012.0000

FINDER 44.62.9.012.0000

image shown is a representation only

FINDER

PRINT RELAY 12V 10A 2CO THT
Supplier: Finder
Matchcode: 446290120000
Rutronik No.: REL6505
Unit Pack: 50
MOQ: 50
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2018
8.08 $
404.00 $

Prices

50 8.08 $
100 6.36 $
150 6.04 $
200 5.93 $
250 5.83 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
2
Normaly closed
0
Coil resistance
300 Ohm
No. of coils
1
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
9 V[DC]
Contact materia
AgNi
Length
29 mm
Width
12.4 mm
Height
25 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?