Cart

43.41.7.018.5001

FINDER 43.41.7.018.5001

image shown is a representation only

FINDER

POWER RELAY 18V 10A 1CO THT
Supplier: Finder
Matchcode: 434170185001
Rutronik No.: REL4802
Unit Pack: 20
MOQ: 20
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.72 $
114.40 $

Prices

20 5.72 $
100 5.57 $
300 5.41 $

Parameter

Coil type
MONOSTABLE
Coil voltage
18 V
Chg.over
1
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
250 mW
No. of coils
1
Length
30.2 mm
Width
10.2 mm
Height
15.4 mm
Technology
THT
Isol. voltage
4 kV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Spain
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?