Cart

43.41.7.012.2000

FINDER 43.41.7.012.2000

image shown is a representation only

FINDER

POWER RELAY 12V 10A 1CO THT
Supplier: Finder
Matchcode: 434170122000
Rutronik No.: REL6648
Unit Pack: 20
MOQ: 20
Packaging: TUBE
In Stock
4.32 $
86.40 $

Prices

20 4.32 $
40 3.68 $
60 3.55 $
120 3.52 $
180 3.45 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
250 mW
No. of coils
1
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
Contact materia
AgCdO
Length
30.2 mm
Width
10.2 mm
Height
15.4 mm
Technology
THT
Isol. voltage
4 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?