Cart

43.41.7.006.2000

FINDER 43.41.7.006.2000

image shown is a representation only

FINDER

POWER RELAY 1CO 6V 10A THT
Supplier: Finder
Matchcode: 434170062000
Rutronik No.: REL7395
Unit Pack: 20
MOQ: 20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.20 $
84.00 $

Prices

20 4.20 $
200 4.08 $
500 3.97 $

Parameter

Coil type
MONOSTABLE
Coil voltage
6 V
Chg.over
1
Coil resistance
150 Ohm
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
300 mW
No. of coils
1
Contact materia
AgCdO
Length
30.2 mm
Width
10.2 mm
Height
15.4 mm
Technology
THT
Isol. voltage
4 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?