Cart

41.61.9.012.0010

FINDER 41.61.9.012.0010

image shown is a representation only

FINDER

POWER RELAY 12V 16A 1CO THT
Supplier: Finder
Matchcode: 416190120010
Rutronik No.: REL6905
Unit Pack: 20
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.49 $
349.00 $

Prices

100 3.49 $
200 3.40 $
500 3.32 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
360 Ohm
Switch current
16 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
250 V[DC]
P(N) coil
400 mW
No. of coils
1
Contact materia
AgNi
Length
29 mm
Width
12.5 mm
Height
15.7 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?