Cart

41.61.8.230.0000

FINDER 41.61.8.230.0000

image shown is a representation only

FINDER

POWER RELAY 16A 1CO 230V AC THT
Supplier: Finder
Matchcode: 416182300000
Rutronik No.: REL7278
Unit Pack: 1
MOQ: 20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.70 $
114.00 $

Prices

20 5.70 $
100 5.55 $
300 5.40 $

Parameter

Coil type
MONOSTABLE
Coil voltage
230 V
Normaly open
1
Coil resistance
360 Ohm
Switch current
16 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
250 V[DC]
P(N) coil
400 mW
No. of coils
1
Contact materia
AgNi
Length
29 mm
Width
12.5 mm
Height
15.7 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Italy
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?