Cart

41.52.9.024.5010

FINDER 41.52.9.024.5010

image shown is a representation only

FINDER

POWER RELAY 24V 8A 2CO THT DC
Supplier: Finder
Matchcode: 415290245010
Rutronik No.: REL8087
Unit Pack: 20
MOQ: 20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.42 $
108.40 $

Prices

20 5.42 $
60 5.28 $
160 5.14 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
2
Coil resistance
1440 Ohm
Switch current
8 A
Switch volt[AC]
400 V[AC]
P(N) coil
400 mW
No. of coils
1
Contact materia
AgNiAu
Length
29 mm
Width
12.6 mm
Height
15.7 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?