Cart

41.52.9.012.0010

FINDER 41.52.9.012.0010

image shown is a representation only

FINDER

POWER RELAY 12V 8A 1CO THT
Supplier: Finder
Matchcode: 415290120010
Rutronik No.: REL8482
Unit Pack: 20
MOQ: 20
Packaging: TUBE
On request
5.95 $
119.00 $

Prices

20 5.95 $
40 4.69 $
60 4.45 $
100 4.37 $
180 4.29 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
360 Ohm
P(N) coil
300 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
250 V[DC]
Contact materia
AgNi
Length
29 mm
Width
12.6 mm
Height
15.7 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?