40.52.8.024.0000
40.52.8.024.0000
Description:
POWER RELAYAC 24V 8A 2CO THT
Supplier:
Finder
Matchcode:
405280240000
Rutronik No.:
REL7689
Unit Pack:
50
MOQ:
50
Packaging:
TUBE
Find Alternatives
Datasheet
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 320 Ohm
- P(N) coil
- 300 mW
- No. of coils
- 1
- Switch current
- 8 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AgNi
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 12.4 mm
- Height
- 25 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- FLU
- Diameter
- 0 mm
- Approvals
- UL;VD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 10 weeks