Cart

40.61.9.048.0000

FINDER 40.61.9.048.0000

image shown is a representation only

FINDER

POWER RELAY 48V 16A THT 1CO
Supplier: Finder
Matchcode: 406190480000
Rutronik No.: REL6815
Unit Pack: 50
MOQ: 50
Packaging: TUBE
On request
6.91 $
345.50 $

Prices

50 6.91 $
100 5.44 $
150 5.16 $
200 5.06 $
300 4.97 $

Parameter

Coil voltage
48 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
500 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
Length
29 mm
Width
12.4 mm
Height
25 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?