Cart

40.61.9.024.4300

FINDER 40.61.9.024.4300

image shown is a representation only

FINDER

POWER RELAY 24V 16A 1NO THT
Supplier: Finder
Matchcode: 406190244300
Rutronik No.: REL8186
Unit Pack: 50
MOQ: 50
Packaging: TUBE
Please login
4.65 $
232.50 $

Prices

50 4.65 $
100 4.36 $
150 4.31 $
300 4.28 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
500 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
Contact materia
AgSnO2
Length
29 mm
Width
12.4 mm
Height
25 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?