Cart

40.61.9.012.0001

FINDER 40.61.9.012.0001

image shown is a representation only

FINDER

POWER RELAY 12V 16A 1CO THT
Supplier: Finder
Matchcode: 406190120001
Rutronik No.: REL7718
Unit Pack: 50
MOQ: 50
Packaging: TUBE
On request
5.62 $
281.00 $

Prices

50 5.62 $
100 4.42 $
150 4.19 $
200 4.11 $
300 4.05 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
220 Ohm
P(N) coil
500 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
Length
29 mm
Width
12.4 mm
Height
25 mm
Technology
THT
Isol. voltage
6 kV
Approvals
UL VDE
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?