40.61.7.024.4001
image shown is a representation only
POWER RELAY 24V 16A 1CO THT
Supplier: Finder
Matchcode: 406170244001
Rutronik No.: REL4502
Unit Pack: 50
MOQ: 50
Packaging: TUBE
Parameter
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 1200 Ohm
- P(N) coil
- 500 mW
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AGSNO2
- Length
- 29 mm
- Width
- 12.4 mm
- Height
- 25 mm
- Technology
- THT
- Isol. voltage
- 6 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 10 weeks