Cart

40.61.7.024.0000

FINDER 40.61.7.024.0000

image shown is a representation only

FINDER

POWER RELAY THT 16A 24DC 1CO
Supplier: Finder
Matchcode: 406170240000
Rutronik No.: REL7402
Unit Pack: 50
MOQ: 50
Packaging: TUBE
On request
5.21 $
260.50 $

Prices

50 5.21 $
100 4.09 $
150 3.89 $
200 3.82 $
300 3.74 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
1200 Ohm
P(N) coil
500 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
230 V[AC]
Contact materia
AgCdO
Length
29 mm
Width
12.4 mm
Height
25 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?