Cart

40.52.9.036.0000

FINDER 40.52.9.036.0000

image shown is a representation only

FINDER

POWER RELAY 36V 2CO 8A THT
Supplier: Finder
Matchcode: 405290360000
Rutronik No.: REL8360
Unit Pack: 50
MOQ: 50
Packaging: TUBE
On request
7.54 $
377.00 $

Prices

50 7.54 $
100 5.93 $
150 5.63 $
200 5.53 $
250 5.43 $

Parameter

Coil voltage
36 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
2000 Ohm
P(N) coil
300 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
250 V[AC]
Contact materia
AgNi
Length
29 mm
Width
12.4 mm
Height
25 mm
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?