Cart

40.51.9.012.0000

FINDER 40.51.9.012.0000

image shown is a representation only

FINDER

POWER RELAY 12V 10A 1CO THT 5mm
Supplier: Finder
Matchcode: 405190120000
Rutronik No.: REL8131
Unit Pack: 50
MOQ: 50
Packaging: TUBE
On request
4.67 $
233.50 $

Prices

50 4.67 $
100 3.67 $
150 3.48 $
200 3.41 $
350 3.36 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
220 Ohm
P(N) coil
300 mW
No. of coils
1
Switch current
10 A
Switch volt[AC]
250 V[AC]
Contact materia
AgNi
Length
29 mm
Width
12.4 mm
Height
25 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?