- Home
- Electromechanical Components
- Relays
- Finder Relays
image shown is a representation only

POWER RELAY 1CO THT 24V 10A
Supplier:
Finder
Matchcode:
403190240300
Rutronik No.:
REL8315
Unit Pack: 50
MOQ: 50
Packaging: TUBE
- Coil voltage
-
24 V
- Coil type
-
MONOSTABLE
- Normaly open
-
0
- Chg.over
-
1
- Normaly closed
-
0
- Coil resistance
-
1440 Ohm
- P(N) coil
-
300 mW
- No. of coils
-
1
- Switch current
-
12 A
- Switch volt[AC]
-
400 V[AC]
- Switch volt[DC]
-
250 V[DC]
- Contact materia
-
AgNi
- Length
-
29 mm
- Width
-
12.6 mm
- Height
-
15.7 mm
- Technology
-
THT
- Isol. voltage
-
6 kV
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- Automotive
-
NO
- Customs Tariff No.
- 85364190400
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
POWER RELAY 1CO THT 24V 12A
package:
TUBE
Packaging:
TUBE
POWER RELAY 24V 16A 1CO THT
Packaging:
TUBE
POWER RELAY 24V 12A 1CO THT
Packaging:
TUBE
POWER RELAY 24V 8A 2CO THT
Packaging:
TUBE
POWER RELAY 24V 12A 1CO THT
Packaging:
TUBE
IndustMinRelay 1CO 16A THT...
Packaging:
TUBE
POWER RELAY 24V 10A 1CO THT...
Packaging:
TUBE
IndustMinRelay 1CO 16A THT...
Packaging:
TUBE
POWER RELAY 24V 8A 1CO THT
Packaging:
TUBE
Relay Set 2CO 8A 24VDC...
Packaging:
BOX
Previous
Next