Cart

40.31.8.230.0000

FINDER 40.31.8.230.0000

image shown is a representation only

FINDER

POWER RELAY 230V 1CO THT 10A
Supplier: Finder
Matchcode: 403182300000
Rutronik No.: REL7445
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
7.00 $
350.00 $

Prices

50 7.00 $
100 6.60 $
150 6.48 $

Parameter

Coil type
MONOSTABLE
Coil voltage
230 V
Chg.over
1
Coil resistance
28000 Ohm
Switch current
10 A
Switch volt[AC]
400 V[AC]
P(N) coil
400 mW
No. of coils
1
Contact materia
AgCdO
Length
29 mm
Width
12.4 mm
Height
25 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Italy
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?