Cart

40.11.7.012.2000

FINDER 40.11.7.012.2000

image shown is a representation only

FINDER

POWER RELAY 12V 10A 1CO THT
Supplier: Finder
Matchcode: 401170122000
Rutronik No.: REL7990
Unit Pack: 50
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.82 $
3,820.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Switch current
10 A
Switch volt[AC]
400 V[AC]
P(N) coil
300 mW
No. of coils
1
Contact materia
AgSnO
Length
28.5 mm
Width
26.3 mm
Height
12.7 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?