Cart

38.62.7.024.0050

FINDER 38.62.7.024.0050

image shown is a representation only

FINDER

POWERRELAY 2CO 8A 24V Koppel
Supplier: Finder
Matchcode: 386270240050
Rutronik No.: REL7917
Unit Pack: 10
MOQ: 20
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
16.48 $
329.60 $

Prices

20 16.48 $
50 16.04 $

Parameter

Coil voltage
24 V
Chg.over
1
Coil resistance
400 Ohm
Switch current
6 A
Switch volt[AC]
250 V[AC]
P(N) coil
360 mW
No. of coils
1
Contact materia
AgNi
Length
93.6 mm
Height
76 mm
Isol. voltage
1 kV
Protection clas
RT III
Approvals
VDE C/US
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?