Cart

38.61.7.012.0050

FINDER 38.61.7.012.0050

image shown is a representation only

FINDER

POWERRELAY 1CO 6A 12V EMR
Supplier: Finder
Matchcode: 386170120050
Rutronik No.: REL7920
Unit Pack: 10
MOQ: 10
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
12.25 $
122.50 $

Prices

10 12.25 $
20 11.93 $
50 11.61 $

Parameter

Coil voltage
12 V
Chg.over
1
Switch current
6 A
Switch volt[AC]
250 V[AC]
P(N) coil
500 mW
No. of coils
1
Contact materia
AgNi
Length
93.6 mm
Height
76 mm
Isol. voltage
1 kV
Protection clas
RT III
Approvals
VDE C/US
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?