Cart

38.61.0.012.0060

FINDER 38.61.0.012.0060

image shown is a representation only

FINDER

POWERRELAY 1CO 6A 12V Koppel
Supplier: Finder
Matchcode: 386100120060
Rutronik No.: REL7935
Unit Pack: 1
MOQ: 10
Packaging: TRAY
On request
21.30 $
213.00 $

Prices

10 21.30 $
20 16.75 $
30 15.91 $
40 15.62 $
70 15.34 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
500 mW
No. of coils
1
Switch current
6 A
Switch volt[AC]
250 V[AC]
Contact materia
AgNi
Length
93.6 mm
Height
76 mm
Isol. voltage
1 kV
Protection clas
IP20
Approvals
VDE C/US
Leadfree Defin.
4
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?