Cart

38.51.3.125.5060

FINDER 38.51.3.125.5060

image shown is a representation only

FINDER

POWERRELAY 6A 1CO 125VDC
Supplier: Finder
Matchcode: 385131255060
Rutronik No.: REL7944
Unit Pack: 10
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
23.76 $
237.60 $

Prices

10 23.76 $
30 23.10 $

Parameter

Coil type
MONOSTABLE
Coil voltage
125 V
Chg.over
1
Coil resistance
1200 Ohm
Switch current
6 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
400 V[DC]
P(N) coil
500 mW
Contact materia
AGNiAu
Length
87.9 mm
Height
75.6 mm
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?