Cart

36.11.9.006.4011

FINDER 36.11.9.006.4011

image shown is a representation only

FINDER

POWER RELAY 6V 10A 1CO THT
Supplier: Finder
Matchcode: 361190064011
Rutronik No.: REL7590
Unit Pack: 25
MOQ: 25
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.42 $
35.50 $

Prices

25 1.42 $
200 1.39 $
500 1.35 $

Parameter

Coil voltage
6 V
Chg.over
1
Coil resistance
400 Ohm
Switch current
10 A
Switch volt[AC]
250 V[AC]
P(N) coil
360 mW
No. of coils
1
Contact materia
AgSnO2
Length
21.5 mm
Width
15.5 mm
Height
17.5 mm
Technology
THT
Isol. voltage
1 kV
Protection clas
RT III
Approvals
VDE C/US
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?