Cart

34.51.7.012.5010

FINDER 34.51.7.012.5010

image shown is a representation only

FINDER

POWER RELAY 12V 6A 1CO THT
Supplier: Finder
Matchcode: 345170125010
Rutronik No.: REL8489
Unit Pack: 20
MOQ: 20
Packaging: TUBE
On request
9.45 $
189.00 $

Prices

20 9.45 $
40 7.43 $
60 7.05 $
100 6.93 $
140 6.80 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
250 mW
Switch current
6 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
Length
28 mm
Width
5 mm
Height
15 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Spain
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?