Cart

32.21.7.024.2300

FINDER 32.21.7.024.2300

image shown is a representation only

FINDER

POWER RELAY 24V 6A 1NO THT
Supplier: Finder
Matchcode: 322170242300
Rutronik No.: REL5931
Unit Pack: 20
MOQ: 20
package: TUBE
Packaging: TUBE
On request
3.81 $
76.20 $

Prices

20 3.81 $
40 3.26 $
80 3.14 $
120 3.11 $
200 3.05 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
2880 Ohm
P(N) coil
400 mW
Package
TUBE
No. of coils
1
Switch current
6 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
250 V[DC]
Contact materia
AgCdO
Length
20.3 mm
Width
10.2 mm
Height
10.7 mm
Technology
THT
Isol. voltage
5 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?