Cart

30.22.9.024.0000

FINDER 30.22.9.024.0000

image shown is a representation only

FINDER

SIGNALRELAY 24V 3A 2CO THT
Supplier: Finder
Matchcode: 302290240000
Rutronik No.: REL8477
Unit Pack: 25
MOQ: 50
Packaging: TUBE
Please login
4.81 $
240.50 $

Prices

50 4.81 $
100 4.76 $
200 4.72 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
1440 Ohm
P(N) coil
400 mW
No. of coils
1
Switch current
3 A
Switch volt[AC]
250 V[AC]
Contact materia
AgNiAU
Length
28 mm
Width
5 mm
Height
15 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364900990
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?