Cart

22.44.0.230.4310

FINDER 22.44.0.230.4310

image shown is a representation only

FINDER

POWERRELAY 40A 4NO 230AC LED
Supplier: Finder
Matchcode: 224402304310
Rutronik No.: REL8286
Unit Pack: 1
MOQ: 5
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Coil type
MONOSTABLE
Coil voltage
230 V
Normaly open
4
Switch current
40 A
Switch volt[AC]
250 V[AC]
P(N) coil
1000 mW
No. of coils
1
Contact materia
AgNi
Length
88.8 mm
Height
60.8 mm
Isol. voltage
1 kV
Protection clas
IP20
Approvals
VDE C/US
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
Customs Tariff No.
85364110900
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?