Cart

22.34.0.024.4720

FINDER 22.34.0.024.4720

image shown is a representation only

FINDER

POWER RELAY 25A 3NO 1NC 24V
Supplier: Finder
Matchcode: 223400244720
Rutronik No.: REL8057
Unit Pack: 1
MOQ: 1
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
27.52 $
27.52 $

Prices

1 27.52 $
30 26.77 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
3
Normaly closed
1
Switch current
25 A
Switch volt[AC]
250 V[AC]
No. of coils
1
Contact materia
AgSnO2
Length
88.8 mm
Width
35 mm
Height
60.8 mm
Technology
THT
Approvals
CE UL
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?