Cart

22.24.9.024.4000

FINDER 22.24.9.024.4000

image shown is a representation only

FINDER

INSTALL RELAY 24V 20A 2NO
Supplier: Finder
Matchcode: 222490244000
Rutronik No.: REL7726
Unit Pack: 5
MOQ: 5
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
16.36 $
81.80 $

Prices

5 16.36 $
15 15.94 $
50 15.51 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
2
Switch current
20 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
No. of coils
1
Contact materia
AgSnO
Length
84 mm
Width
17.4 mm
Height
58.4 mm
Technology
THT
Isol. voltage
4 kV
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Spain
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?