Cart

092.54

FINDER 092.54

image shown is a representation only

FINDER

RELAY Metalclip for socket 92.1
Supplier: Finder
Matchcode: 09254
Rutronik No.: REL7288
Unit Pack: 50
MOQ: 50
Packaging: TRAY
On request
0.22 $
11.00 $

Prices

50 0.22 $
150 0.1731 $
250 0.1643 $
550 0.1613 $
1,200 0.1584 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
Customs Tariff No.
73209090900
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?