Cart

4327 030 11961

FERROXCUBE 4327 030 11961

image shown is a representation only

FERROXCUBE

Last Time Buy: 30.06.2016
Supplier: Ferroxcube
Matchcode: FEKABELRUND
Rutronik No.: FE3171
Unit Pack: 20000
MOQ: 60000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0263 $
1,578.00 $

Prices

60,000 0.0263 $
120,000 0.0258 $
Obsolete article with this quantity is not orderable.

Parameter

Core-type
ROD CORE
Material
3B1
Automotive
NO
Outer diam.
4 mm
Inner diam.
2 mm
Weight
0.22 g
AL-value
346 nH
Leadfree Defin.
RoHS-conform
Packaging
BULK
Length
5 mm
ECCN
EAR99
Customs Tariff No.
85049011900
Country
Spain
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?