Cart

VC03005B00J0G

FCI VC03005B00J0G

image shown is a representation only

FCI

7,62MM TB SOC RA PCB/UP 3/T
Supplier: Amphenol FCI
Matchcode: VC03005B00J0G
Rutronik No.: COREC37246
Unit Pack: 120
MOQ: 2040
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6593 $
1,344.97 $

Prices

2,040 0.6593 $
2,520 0.636 $
Obsolete article with this quantity is not orderable.

Parameter

Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?