Cart

TY04010000J0G

AMPH ICC

04P SCREW PLUGG. T.BLOCK 5.00MM
Supplier: Amphenol ICC
Matchcode: TY04010000J0G
Rutronik No.: COREC34533
Unit Pack: 400
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7157 $
1,431.40 $

Prices

2,000 0.7157 $
2,800 0.6904 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Current rating
10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?