Cart

TS04115A00J0G

FCI TS04115A00J0G

image shown is a representation only

FCI

04P SCREW PLUGG. T.BLOCK 3.50MM
Supplier: Amphenol ICC
Matchcode: TS04115A00J0G
Rutronik No.: COREC34473
Unit Pack: 250
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6839 $
1,367.80 $

Prices

2,000 0.6839 $
2,500 0.6597 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact style
3.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Current rating
8.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?