Cart

TI02015000J0G

FCI TI02015000J0G

image shown is a representation only

FCI

02P RISING CLAMP TBLOCK 5.00MM
Supplier: Amphenol FCI
Matchcode: TI02015000J0G
Rutronik No.: COREC34405
Unit Pack: 550
MOQ: 550
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2774 $
152.57 $

Prices

550 0.2774 $
1,100 0.2681 $
2,750 0.259 $
5,500 0.2498 $

Parameter

No.of contacts
02
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Current rating
10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?